
Inline Controller with Ethernet interface
Sign in to ask questions about the Phoenix Contact 2737193 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2737193 technical specifications.
| Package Length (mm) | 71.5 |
| Package Width (mm) | 182 |
| Package Height (mm) | 140.5 |
| Mounting | DIN Rail |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | 5A991.b.3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2737193 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.