Phoenix Contact 2761266 technical specifications.
| Function | Converter Module |
| Typical Operating Supply Voltage | 24V |
| Number of Channels | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 28.8V |
| Min Operating Supply Voltage | 19.2V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.