Surge Suppressors 10kA In Line RF
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Coaxial |
| Modes of Protection | L-G |
| Nominal Line Current | 10kA |
| Attenuation | 0.1dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Clamping Voltage | 68VDC|50VAC |
| Maximum Response Time | 100ns |
| Mounting | In Line |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |