
Enclosures, Boxes, & Cases P 1-UEGM
Checking distributor stock and pricing after the page loads.
| Height | 63mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Packaging | Bulk |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | UEGM |
| Weight | 0.458562oz |
| Width | 73.7mm |
| RoHS | Compliant |
