The Phoenix Contact 2798682 is a single-circuit surge suppressor module rated for 150V and 26A. It is designed for mounting on DIN rail and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The module is packaged in bulk and is approved to GOST standards.
Sign in to ask questions about the Phoenix Contact 2798682 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2798682 technical specifications.
| Approvals | GOST |
| Package/Case | Module |
| Color | Black |
| Current Rating | 26A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 150V |
| Weight | 0.027161oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2798682 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
