The Phoenix Contact 2801265 is a plug-in surge protector designed for use in power distribution applications. It provides modes of protection for line-to-line and line-to-ground faults, with a nominal line current of 0.3A and a nominal line voltage of 48VDC. The device operates within a temperature range of -40 to 70 degrees Celsius. It has a maximum response time of 1 millisecond and is designed for mounting on DIN rail.
Phoenix Contact 2801265 technical specifications.
| Type | Plug-In |
| Modes of Protection | L-L|L-G |
| Nominal Line Current | 0.3A |
| Nominal Line Voltage | 48VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Clamping Voltage | 53VDC|37VAC |
| Maximum Response Time | 1ns |
| Mounting | DIN Rail |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.