Surge Suppressors 50Hz/60Hz 10kA 350VAC DIN Rail
Checking distributor stock and pricing after the page loads.
| Modes of Protection | L-N|N-PE |
| Nominal Line Current | 10kA |
| Nominal Line Voltage | 350VAC |
| Frequency | 50|60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Clamping Voltage | 260VAC |
| Maximum Response Time | 25@L-N|100@L-PEns |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |