
Surge Suppressors 120VAC/240VAC Wall Mount
Phoenix Contact 2804047 technical specifications.
| Mounting | Wall Mount |
| Product Length (mm) | 356 |
| Product Depth (mm) | 381 |
| Product Height (mm) | 99 |
| Modes of Protection | L-N|N-G |
| Maximum Surge Current | 200kA |
| Nominal Line Voltage | 120VAC/240VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Maximum Response Time | 1ns |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2804047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.