
The Phoenix Contact varistor offers protection against overvoltages and ESD with a maximum surge current of 120kA and a response time of 1ms. It is designed for use in applications with nominal line voltages of 277VAC or 480VAC. The varistor is rated for operation between -40°C and 60°C. It is available in a disc and leded package with dimensions of 250x79x122mm.
Sign in to ask questions about the Phoenix Contact 2804063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2804063 technical specifications.
| Product Length (mm) | 122 |
| Product Depth (mm) | 250 |
| Product Height (mm) | 79 |
| Modes of Protection | L-N|N-G |
| Maximum Surge Current | 120kA |
| Nominal Line Voltage | 277VAC/480VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Maximum Response Time | 1ns |
| Cage Code | D0493 |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Phoenix Contact 2804063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.