
The Phoenix Contact 2804102 is a metal oxide varistor with a nominal line voltage of 347VAC or 600VAC, offering surge current protection up to 80kA. It has a maximum response time of 1ms and operates within a temperature range of -40 to 60 degrees Celsius. The varistor is available in a disc and leaded package, measuring 122mm in length, 250mm in depth, and 79mm in height. It provides modes of protection for line-to-neutral and neutral-to-ground faults.
Sign in to ask questions about the Phoenix Contact 2804102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2804102 technical specifications.
| Product Length (mm) | 122 |
| Product Depth (mm) | 250 |
| Product Height (mm) | 79 |
| Modes of Protection | L-N|N-G |
| Maximum Surge Current | 80kA |
| Nominal Line Voltage | 347VAC/600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Maximum Response Time | 1ns |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2804102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.