
This wall mount metal oxide varistor offers surge current protection up to 160kA and response time of 1ms. It is designed for use in applications with nominal line voltage of 347VAC or 600VAC. Operating temperature range is from -40°C to 60°C. The varistor is suitable for overvoltage and ESD protection in various modes, including L-N and N-G configurations.
Sign in to ask questions about the Phoenix Contact 2804128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2804128 technical specifications.
| Mounting | Wall Mount |
| Product Length (mm) | 356 |
| Product Depth (mm) | 381 |
| Product Height (mm) | 99 |
| Modes of Protection | L-N|N-G |
| Maximum Surge Current | 160kA |
| Nominal Line Voltage | 347VAC/600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Maximum Response Time | 1ns |
| Cage Code | D0493 |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Phoenix Contact 2804128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.