
The Phoenix Contact 2817738 is a 600V surge protector with a current rating of 25A. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The device is designed for DIN rail mounting and features a screw termination. It measures 52mm in length, 17.7mm in width, and 97mm in height, with a depth of 17.7mm and a weight of 2.536903oz. The Phoenix Contact 2817738 is part of the VAL-MS series.
Sign in to ask questions about the Phoenix Contact 2817738 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2817738 technical specifications.
| Current Rating | 25A |
| Depth | 17.7mm |
| Height | 97mm |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | VAL-MS |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.536903oz |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2817738 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.