
Surge Arrestor Protective Plug With Protective Circuit 28VDC/20VAC 10KA DIN Rail
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2838228 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, GOST, EAC |
| Color | Black |
| Current Rating | 450mA |
| Depth | 17.7mm |
| Height | 65.5mm |
| Lead Free | Lead Free |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Base, DIN Rail, Socket |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Response Time | 1ns |
| Series | PT |
| Termination | Screw |
| DC Rated Voltage | 24V |
| Weight | 0.750983oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2838228 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
