
Surge Arrestor Surge Voltage Arrestor 350VDC/275VAC 40KA DIN Rail
Sign in to ask questions about the Phoenix Contact 2839130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2839130 technical specifications.
| Approvals | UL, CSA, CB, KEMA, EAC |
| Package/Case | Module |
| Depth | 65.5mm |
| Height | 96.8mm |
| Length | 65.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | VAL-MS |
| Termination | Screw |
| Voltage Rating | 230V |
| Weight | 4.104125oz |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2839130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
