
This DIN rail mount SIDAC from Phoenix Contact has a current rating of 300mA and operates within a temperature range of -40°C to 85°C. It is lead free and has an IP20 rating. The device is packaged in bulk and has a weight of 1.771106oz. It is approved by UL and EAC.
Sign in to ask questions about the Phoenix Contact 2839363 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2839363 technical specifications.
| Approvals | UL, EAC |
| Current Rating | 300mA |
| Height | 89.8mm |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Termination | Screw |
| Weight | 1.771106oz |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2839363 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
