
DIN Rail Housing, Lower Housing Part With Metal Foot Catch, Tall Design, Without Vents, Width 22.6 mm, Height 99 mm, Depth 107.3 mm, Cross Connection Without Bus Connector, Number Of Positions Cross Connector Not Relevant, Color Light Gray
Phoenix Contact 2854445 technical specifications.
| Product Length (Metric) (mm) | 22.6 |
| Product Height (Metric) (mm) | 99 |
| Product Weight (g) | 44 |
| Accessory Type | Mounting Base Housing |
| Material | Polyamide |
| Color | Light Gray |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2854445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.