
The Phoenix Contact VAL-MS series power strip module is a 320V rated device with a lead-free construction. It is designed for DIN rail mounting and features an IP20 rating for protection against solid particles. The module has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is available in bulk packaging with a package quantity of one.
Sign in to ask questions about the Phoenix Contact 2856689 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2856689 technical specifications.
| Package/Case | Module |
| Depth | 58mm |
| Height | 96.8mm |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | VAL-MS |
| Termination | Screw |
| Voltage Rating | 320V |
| Weight | 12.606914oz |
| Width | 70.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2856689 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.