
The PT Series circuit breaker is a 5V rated device with a current rating of 20kA and a response time of 500ns. It is approved for use in UL and EAC environments and has an IP20 rating. The breaker is available in a single unit package and has a weight of 0.709359oz. It can be mounted on a base, socket, or DIN rail using a screw termination. The PT Series circuit breaker operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Phoenix Contact 2858030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2858030 technical specifications.
| Approvals | UL, EAC |
| Current Rating | 20kA |
| Depth | 52mm |
| Height | 45mm |
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Base, Socket, Screw, DIN Rail |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Response Time | 500ns |
| Series | PT |
| Termination | Screw |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.709359oz |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2858030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.