
The Phoenix Contact PT series circuit protector is a general-purpose device rated for 12V DC. It has an operating temperature range of -40°C to 85°C and is approved for use in UL and EAC environments. The protector is designed for socket, screw, or DIN rail mounting and features an IP20 rating for protection against solid objects and dust. It has a maximum wire gauge of 12AWG and a minimum of 24AWG.
Sign in to ask questions about the Phoenix Contact 2858043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2858043 technical specifications.
| Approvals | UL, EAC |
| Depth | 52mm |
| Height | 45mm |
| Length | 17.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Screw, DIN Rail |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | PT |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.727702oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2858043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.