Power/Signal Relay, DPDT, Momentary, 240VDC (Coil),
Phoenix Contact 2866048 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2866048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.