Checking distributor stock and pricing after the page loads.
| UPS Style | DIN Rail |
| UPS Type | DC |
| Input/Output Type | DC/DC |
| Maximum Output Current | 40A |
| Typical Input Voltage | 24V |
| Input Voltage Range | 22.5 to 30V |
| Output Voltage | 24V |
| Efficiency | 98(Min)% |
| Input Connector Type | Screw Terminal Block |
| Output Receptacles Type | Screw Terminal Block |
| Input Power Factor Correction | No |
| Backup Time | 9min |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Pin Count | 16 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |