
24V DC output, 40A output current power supply module with 1.2kW max power dissipation. Features chassis or desktop mounting, IP20 rating, and operates within a 0°C to 40°C temperature range. This lead-free, RoHS compliant component is designed for primary and secondary battery applications.
Phoenix Contact 2866365 technical specifications.
| Package/Case | Module |
| Depth | 110mm |
| Height | 6.14inch |
| Lead Free | Lead Free |
| Length | 4.33inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount, Desktop |
| Number of Outputs | 1 |
| Output | 24V |
| Output Current | 40A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Quint |
| Voltage - Output 1 | 24V |
| Weight | 0.317466oz |
| Width | 9.09inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2866365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
