
Switching AC/DC power supply, single output, delivering 12V at 5A for a maximum of 60W. Features 8 pins, DIN rail mounting, and a compact package measuring 115mm x 32mm x 130mm. Offers 83% minimum efficiency, 4000VAC isolation, and operates within a -25°C to 70°C temperature range. Includes a power indicator and screw terminal block for input connection.
Sign in to ask questions about the Phoenix Contact 2866475 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2866475 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 115 |
| Package Width (mm) | 32 |
| Package Height (mm) | 130 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 83(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 20mV(Max) |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2866475 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.