Switching AC/DC power supply delivering a stable 12V at 10A, providing up to 120W of power. Features a single output with a fixed voltage and a tolerance of ±1%, and a maximum ripple and noise of 20mV. This 8-pin unit offers 2000VAC minimum isolation voltage and operates within a temperature range of -25°C to 70°C. Designed for DIN rail mounting, it includes a power indicator and screw terminal block input.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2866488 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 115 |
| Package Width (mm) | 40 |
| Package Height (mm) | 130 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 86(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 20mV(Max) |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2866488 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.