
AC/DC Switching Power Supply, 48V output voltage, 10A maximum output current, delivering 480W maximum output power. Features a single output, 8-pin configuration with screw terminal block input, and a DIN rail mounting style. Offers 91% minimum efficiency, 2000VAC minimum isolation voltage, and operates within a -25°C to 70°C temperature range. Includes a power indicator and ±1% output tolerance with 50mV maximum ripple and noise.
Phoenix Contact 2866501 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 152.5 |
| Package Width (mm) | 115 |
| Package Height (mm) | 130 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Efficiency | 91(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 50mV(Max) |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2866501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.