
12V, 20A, 240W AC/DC switching power supply with a single fixed output. Features 12-pin connectivity, 90% minimum efficiency, and 2000VAC minimum isolation voltage. Designed for DIN rail mounting with screw terminal block input, this power supply operates from -25°C to 70°C and includes a power indicator. Suitable for medical applications, it offers ±1% output tolerance and a maximum ripple and noise of 50mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2866721 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 125 |
| Package Width (mm) | 90 |
| Package Height (mm) | 130 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240W |
| Efficiency | 90(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 50mV(Max) |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2866721 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.