Single-output AC/DC switching power supply delivering 24V at 10A for a maximum of 240W. Features DIN rail mounting, 92.5% minimum efficiency, and 2000VAC minimum isolation voltage. Operates across a wide temperature range from -25°C to 70°C. Includes screw terminal blocks for AC input and a 13-pin connector for DC output. Ripple and noise are limited to 50mV maximum with a ±1% output tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2866763 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240W |
| Efficiency | 92.5(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 50mV(Max) |
| Pin Count | 13 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2866763 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.