Single-output AC/DC switching power supply delivering 24V at 20A for a maximum of 480W. Features include a 93% minimum efficiency, 2000VAC minimum isolation voltage, and a wide operating temperature range of -25°C to 70°C. Designed for medical applications, this DIN rail mountable unit offers a 12-pin configuration with screw terminal input and a power indicator. Output tolerance is ±1% with a maximum ripple and noise of 100mV.
Phoenix Contact 2866776 technical specifications.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Efficiency | 93(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 12 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2866776 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.