
18W AC/DC switching power supply featuring a single 12V output at 1.5A. This 6-pin component offers 84% minimum efficiency and 2000VAC minimum isolation voltage. Designed for DIN rail mounting, it operates within a -25°C to 70°C temperature range and includes a power indicator. Package dimensions are 61mm x 36mm x 90mm, with screw terminal blocks for input connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2868567 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 61 |
| Package Width (mm) | 36 |
| Package Height (mm) | 90 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 18W |
| Efficiency | 84(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 75mV(Max) |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2868567 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.