AC/DC Power Supply Single-OUT 24V 3.8A 91.2W 6-Pin
Phoenix Contact 2868677 technical specifications.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 91.2W |
| Efficiency | 88(Min)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.3A |
| Pin Count | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2868677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.