
Switching AC/DC power supply delivering a single 48V output at 3.5A, providing 96W maximum power. Features 6 pins, DIN rail mounting, and a compact 61x90x90mm package. Offers 90% minimum efficiency, 3750VAC isolation, and operates from -25°C to 70°C. Includes screw terminal input, power indicator, and ±1% output tolerance with 30mV maximum ripple and noise.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2868680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 61 |
| Package Width (mm) | 90 |
| Package Height (mm) | 90 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 3.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 96W |
| Efficiency | 90(Min)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 30mV(Max) |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2868680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.