
Inline Block IO analog input/output module, PROFIBUS, inputs: 0-20 mA, 4-20 mA, ±20 mA, 0-5 V, ±5 V,0-10V, ±10 V, Pt 100, Pt 1000, Ni 1000, outputs: 0-5 V, ±5 V, 0-10 V, ±10V, 0-20 mA, ±20 mA, 4-20 mA, 2, 3, 4-conductor connection
Sign in to ask questions about the Phoenix Contact 2878874 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2878874 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2878874 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.