
The VAL-MS 3-Position Terminal Block from Phoenix Contact is a versatile terminal block designed for general-purpose use. It features a screw termination and is mounted on a DIN rail for easy installation. With a maximum current rating of 80A, this terminal block is suitable for a wide range of applications. Its compact dimensions measure 53.4mm in width, 90mm in length, and 7.5mm in depth. The block operates reliably within a temperature range of -40°C to 80°C, meeting international safety standards including UL, CSA, CB, KEMA, and EAC.
Sign in to ask questions about the Phoenix Contact 2881816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2881816 technical specifications.
| Approvals | UL, CSA, CB, KEMA, EAC |
| Color | Black |
| Depth | 7.5mm |
| Height | 89.8mm |
| Length | 90mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Screw |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | VAL-MS |
| Termination | Screw |
| Width | 53.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2881816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.