
Surge Suppressors 50Hz/60Hz 60kA 240VAC DIN Rail
Phoenix Contact 2882802 technical specifications.
| Mounting | DIN Rail |
| Product Length (mm) | 90 |
| Product Depth (mm) | 121 |
| Product Height (mm) | 76 |
| Modes of Protection | L-N|N-PE |
| Maximum Surge Current | 90kA |
| Nominal Line Current | 60kA |
| Nominal Line Voltage | 240VAC |
| Frequency | 50|60Hz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| Clamping Voltage | 350VAC@L-N|264VAC@N-PE |
| Maximum Response Time | 25@L-N|100@N-PE|100@L-PEns |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2882802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.