Sign in to ask questions about the Phoenix Contact 2882925 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2882925 technical specifications.
| Mounting | DIN Rail |
| Product Length (mm) | 63 |
| Product Depth (mm) | 25 |
| Product Height (mm) | 103 |
| Modes of Protection | L-L|L-G |
| Maximum Surge Current | 10kA |
| Nominal Line Current | 5kA |
| Attenuation | 0.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Clamping Voltage | 185VDC|130VAC |
| Maximum Response Time | 100ns |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2882925 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.