
Wireless MUX set, consisting of two modules with 16 digital inputs and outputs and two analog inputs and output search, as well as two OMNI antennas, transmission power 8 dBm, antenna gain 2 dBi
Sign in to ask questions about the Phoenix Contact 2884554 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2884554 technical specifications.
| Package Length (mm) | 95 |
| Package Width (mm) | 119.8 |
| Package Height (mm) | 57 |
| Mounting | DIN Rail |
| Cage Code | D0493 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2884554 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.