The Factoryline WLAN Serial Port Adapter is a specialized IC designed for telecom applications. It operates within a temperature range of -25°C to 55°C and has a typical supply current of 200mA. The adapter is powered by an analog supply voltage, with a maximum operating voltage of 30V and a minimum operating voltage of 9V. It features a transmission media type of wireless and a maximum data rate of 54Mbps.
Phoenix Contact 2884761 technical specifications.
| Package Length (mm) | 25 |
| Package Width (mm) | 80 |
| Package Height (mm) | 65 |
| Mounting | DIN Rail |
| Category | Factoryline WLAN Serial Port Adapter |
| Maximum Data Rate | 54Mbps |
| Transmission Media Type | Wireless |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Power Supply Type | Analog |
| Typical Supply Current | 200mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Typical Operating Supply Voltage | 24V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.