Phoenix Contact 2891317 technical specifications.
| Function | FO Converter |
| Typical Operating Supply Voltage | 24V |
| Typical Supply Current | 110mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 48V |
| Min Operating Supply Voltage | 12V |
| Standard Supported | IEEE 802.3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.