Fiber optic converter module supporting IEEE 802.3 standards. Operates with a typical supply voltage of 24 VDC, with a range from 12 VDC to 48 VDC. Features a typical supply current of 73 mA and an operating temperature range of 0 °C to 60 °C.
Sign in to ask questions about the Phoenix Contact 2891320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2891320 technical specifications.
| Function | FO Converter |
| Typical Operating Supply Voltage | 24V |
| Typical Supply Current | 73mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 48V |
| Min Operating Supply Voltage | 12V |
| Standard Supported | IEEE 802.3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2891320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.