
Installation Component Housing, Upper Part, Width 53.6 mm , Color Light Gray (7035), Polycarbonate
Phoenix Contact 2896429 technical specifications.
| Accessory Type | Installation Component Housing |
| Material | Polycarbonate |
| Color | Light Gray |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2896429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.