
Inline, Bus coupler, Device Net, TWIN COMBICON, Digital inputs: 8, 24 V DC, connection method: 3-wire,Digital outputs: 4, 24 V DC, 500 mA, connection method: 3-wire
Phoenix Contact 2897211 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2897211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.