
Inline EtherNet/IP bus coupler featuring an RJ45 socket. Provides 8 digital inputs (24 V DC, 3-wire connection) and 4 digital outputs (24 V DC, 500 mA, 3-wire connection). Supports local bus transmission speeds of 500 kbps and 2 Mbps. Designed with IP20 degree of protection.
Phoenix Contact 2897758 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2897758 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.