The Phoenix Contact 2903697 is a solid state relay with an AC output device and a maximum output voltage of 280V. It can handle a peak non-repetitive surge current of 35A and has a maximum turn-off time of 24us. The relay operates within a temperature range of -20 to 60 degrees Celsius. It is designed for use in AC applications.
Phoenix Contact 2903697 technical specifications.
| Maximum Output Voltage | 280V |
| Peak Non-Repetitive Surge Current | 35A |
| Input Type | AC |
| Output Device | MOSFET |
| Output Type | AC |
| Maximum Turn-Off Time | 24(Typ)ms |
| Maximum Off-State Leakage Current | 5000uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.