Single-output AC/DC power supply delivering 24V at 20A, with a 480W power capacity. Operates across a wide temperature range from -25°C to 70°C. Features an input voltage range of 85-264 VAC. Designed with a 15-pin terminal configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2904602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2904602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.