Solid State Relay 1.1V DC-IN 48V DC-OUT
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.1V |
| Maximum Output Voltage | 48V |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 5ms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |