
Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 480W 24V. The intelligent QUINT UPS for integration into established industrial networks ensures uninterrupted power, even during mains failure. It features a battery management system with IQ Technology and a powerful battery charger for superior system availability. Key specifications include USB interface, DIN rail mounting, screw connection, 24 V DC input, 24 V DC / 20 A output, and 5 A charging current.
Sign in to ask questions about the Phoenix Contact 2907072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2907072 technical specifications.
| Packing Unit | 1pc |
| Minimum Order Quantity | 1pc |
| Sales Key | CM21 |
| Product Key | CMU143 |
| GTIN | 4055626171289 |
| Weight (including packing) | 592.3g |
| Weight (excluding packing) | 519.73g |
| Customs Tariff Number | 85371091 |
| Country of Origin | CN |
| Input Voltage | 24V DC |
| Input Voltage Range | 18 ... 30V DC |
| Electric Strength Max | 35V DC |
| Internal Input Fuse | No |
| Voltage Type of Supply Voltage | DC |
| Inrush Current | ≤ 8A (≤ 4 ms) |
| Reverse Polarity Protection | Yes |
| Fixed Backup Threshold | 22V DC |
| Dynamic Activation Threshold | > 1 V / 100ms |
| Switch-on Time | max. 3s |
| Switch-on Time (Battery Operation) | 8s |
| Voltage Drop Input/Output | 0.4V DC |
| Efficiency | typ. 98% |
| Number of Outputs | 1 |
| Short-Circuit Proof | Yes |
| No-Load Proof | Yes |
| Switch-over Time | 0ms |
| UPS Connection in Parallel | Yes |
| UPS Connection in Series | No |
| Energy Storage Device Connection in Parallel | Yes, 5 |
| Energy Storage Device Connection in Series | No |
| Output Voltage (Mains Operation) | 24V DC |
| Output Voltage Range (Mains Operation) | 18 ... 32V DC |
| Output Current In (Mains Operation) | 20A |
| Static Boost (Mains Operation) | 25A |
| Dynamic Boost (Mains Operation) | 30A (5 s) |
| Selective Fuse Breaking (Mains Operation) | 120A (15 ms) |
| Output Power POUT (UN, IOUT = IN) (Mains Operation) | 480W |
| Output Power POUT (UN, IOUT = Istat.Boost) (Mains Operation) | 600W |
| Output Voltage (Battery Operation) | 24V DC |
| Output Voltage Range (Battery Operation) | 19 ... 32V DC |
| Output Current In (Battery Operation) | 20A |
| Static Boost (Battery Operation) | 25A |
| Selective Fuse Breaking (Battery Operation) | 120A (15 ms) |
| Output Power POUT (UN, IOUT = IN) (Battery Operation) | 480W |
| Output Power POUT (UN, IOUT = Istat.Boost) (Battery Operation) | 600W |
| End-of-Charge Voltage | 32V DC |
| End-of-Charge Voltage (Temperature-Compensated) | 25 ... 32V DC |
| Charging Current (Configurable) | 5A |
| Nominal Capacity (without additional charger) | 3 ... 100Ah |
| Max. Capacity | 135Ah |
| Charging Time (Max Capacity) | 202.5h |
| Buffer Time (12 Ah) | 19min |
| Signal Conductor AWG (rigid) | 24 ... 16AWG (Cu) |
| Signal Stripping Length | 8mm |
| Battery Position | 4.x |
| Battery Connection Method | Screw connection |
| Battery Conductor Cross Section (rigid) | 0.2 ... 6mm² |
| Battery Conductor Cross Section (flexible) | 0.2 ... 4mm² |
| Battery Conductor Cross Section (flexible, with ferrule without plastic sleeve) | 0.2 ... 4mm² |
| Battery Conductor Cross Section (flexible, with ferrule with plastic sleeve) | 0.2 ... 4mm² |
| Battery Conductor AWG (rigid) | 30 ... 10AWG (Cu) |
| Battery Stripping Length | 8mm |
| Battery Tightening Torque | 0.5 ... 0.6Nm |
| Battery Drive Form Screw Head | Slotted L |
| LED Signaling Types | DC OK (green), Alarm (red), Bat.-Mode (yellow), SOC (red, green), Data (red, green) |
| Product Family | QUINT UPS |
| MTBF (IEC 61709, SN 29500) @ 25 °C | > 1405000h |
| MTBF (IEC 61709, SN 29500) @ 40 °C | > 910000h |
| MTBF (IEC 61709, SN 29500) @ 60 °C | > 481200h |
| Insulation Characteristics | III(without PE) |
| Degree of Pollution | 2 |
| Life Expectancy (Electrolytic Capacitors) | 192072h |
| Width | 40mm |
| Height | 130mm |
| Depth | 125mm |
| Depth (Device Depth DIN Rail Mounting) | 125mm |
| Width (Alternative Mounting) | 123mm |
| Height (Alternative Mounting) | 130mm |
| Depth (Alternative Mounting) | 42mm |
| Installation Distance Right/Left (Active) | 5 / 5mm (Pout ≥50%) |
| Installation Distance Right/Left (Passive) | 0 / 0mm (Pout ≥50%) |
| Installation Distance Right/Left (Active, Passive) | 0 / 0mm (Pout ≤50%) |
| Installation Distance Top/Bottom (Active) | 50 / 50mm (Pout ≥50%) |
| Installation Distance Top/Bottom (Passive) | 40 / 20mm (Pout ≥50%) |
| Installation Distance Top/Bottom (Active, Passive) | 40 / 20mm (Pout ≤50%) |
| Mounting Type | DIN rail mounting |
| Mounting Position | On horizontal DIN rail NS 35/7.5 and NS 35/15 acc. to EN 60715 |
| Flammability Rating (UL 94, Housing/Terminal Blocks) | V0 |
| Housing Material | Metal |
| Hood Version | Stainless steel X6Cr17 |
| Side Element Version | Aluminum AlMg3 |
| Degree of Protection | IP20 |
| Ambient Temperature (Operation) | -25 ... 70°C (> 60 °C Derating: 2.5%/K) |
| Ambient Temperature (Storage/Transport) | -40 ... 85°C |
| Ambient Temperature (Start-up Type Tested) | -40°C |
| Shock | 18 ms, 30gin each space direction (according to IEC 60068-2-27) |
| Ul Approval | UL/C-UL Listed UL 61010-1 |
| Ul Approval | UL/C-UL Listed UL 61010-2-201 |
| Ul Approval | UL/C-UL Listed ANSI/ISA-12.12.01 Class I, Division 2, Groups A, B, C, D T4 (Hazardous Location) |
| Ul Listed | E123528 |
| Culus Listed | E123528-20171026 |
| Culus Listed | E199827 |
| Csa | CAN/CSA-C22.2 No. 61010-1-12 |
| Csa | CAN/CSA-IEC 61010-2-201 |
| Csa | CAN/CSA-C22.2 No. 213 Class I, Division 2, Groups A, B, C, D T4 (Hazardous Location) |
| Cb Scheme | IEC 61010-1 |
| Cb Scheme | IEC 61010-2-201 |
| Iecee Cb Scheme | DK-68191-M1-UL |
| Dnv | Class Guideline DNVGL-CG-0339 (TAA00002K4) |
| Eac | RU S-DE.BL08.W.00764 |
| Eac | RU-DE.B.00184/20 |
| Kc | R-R-PCK-2907072 |
| Lr | LR21417906TA |
| Classnk (nk) | TA22372M |
| Bv | 69394/A0 BV |
| Rina | ELE382621XG |
| Abs | 23-2416092-PDA |
| EU RoHS | Fulfills requirements, Exemption 7(a), 7(c)-l |
| China Rohs | EFUP-25 |
| Eu Reach Svhc | Diboron trioxide (CAS: 1303-86-2); Lead (CAS: 7439-92-1) |
| Scip | df2efdd7-dca4-4063-afdd-31a55a8c8c0d |
| Ef3.1 Climate Change | 21.01 kg CO2e |
Download the complete datasheet for Phoenix Contact 2907072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.