PLC logic basic logic module, generation 2, with 16 I/Os, for plug-in connection to 8 digital or analog PLC-INTERFACE terminal blocks, can be extended to 48 I/Os
Phoenix Contact 2907447 technical specifications.
| Function | PLC Interface Basic Logic Module |
| Typical Operating Supply Voltage | 24V |
| Typical Supply Current | 40mA |
| Number of Channels | 1 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 26.4V |
| Min Operating Supply Voltage | 19.2V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.