The 2907916 (PLT-SEC-T3-24-FM-UT) is a Type 3 surge protection device designed for single-phase power supply networks. It consists of a pluggable protective module and a base element with a remote signaling contact. The device provides protection for AC and DC applications with a nominal voltage of 24V. It features a mechanical visual status indicator, optical fault messaging, and is suitable for DIN rail mounting. The unit offers high energy coordination and a slim 17.7mm design to save space in control cabinets.
Phoenix Contact 2907916 technical specifications.
| Nominal Voltage UN | 24V AC/DC |
| Maximum Continuous Voltage UC | 34V AC/DC |
| Nominal Discharge Current In (8/20) µs | 1kA |
| Rated Load Current IL | 26A |
| Short-circuit current rating ISCCR | 10kA AC |
| Response Time tA (L-N) | 25ns |
| Ambient Temperature (Operation) | -40 to 80°C |
| Degree of Protection | IP20 |
| Width | 17.7mm |
| Height | 93.4mm |
| Depth | 74.5mm |
| Mounting Type | DIN rail 35 mm |
| Connection Method | Screw connection |
| Approvals | CE, EAC, KEMA KEUR, cRUus, CCA, CB Scheme, UKCA |
| RoHS | Compliant |
| Ul Spd Type | 4CA |
No datasheet is available for this part.