Surge Suppressors 50Hz/60Hz 20kA 240VAC/415VAC Base Mount
Phoenix Contact 2910336 technical specifications.
| Modes of Protection | L-N|N-PE|L-PEN |
| Maximum Surge Current | 40kA |
| Nominal Line Current | 20kA |
| Nominal Line Voltage | 240VAC/415VAC |
| Frequency | 50|60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Clamping Voltage | 385VAC |
| Mounting | Base Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2910336 to view detailed technical specifications.
No datasheet is available for this part.