This surge protector offers Modes of Protection for L-N, N-PE, and L-PEN, with a Maximum Surge Current of 30kA and a Nominal Line Current of 20kA. It is designed to operate within a temperature range of -40 to 80°C and can withstand a Nominal Line Voltage of 400VAC or 690VAC. The device is mounted via a Base Mount configuration.
Phoenix Contact 2910339 technical specifications.
| Modes of Protection | L-N|N-PE|L-PEN |
| Maximum Surge Current | 30kA |
| Nominal Line Current | 20kA |
| Nominal Line Voltage | 400VAC/690VAC |
| Frequency | 50|60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Clamping Voltage | 580VAC |
| Mounting | Base Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2910339 to view detailed technical specifications.
No datasheet is available for this part.